Part Details for 2N1771A by Semitronics Corp
Overview of 2N1771A by Semitronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N1771A
2N1771A CAD Models
2N1771A Part Data Attributes:
|
2N1771A
Semitronics Corp
Buy Now
Datasheet
|
Compare Parts:
2N1771A
Semitronics Corp
Silicon Controlled Rectifier, 7.4A I(T)RMS, 4700mA I(T), 50V V(DRM), 50V V(RRM), 1 Element, TO-64, HERMETIC SELALED PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMITRONICS CORP | |
Part Package Code | TO-64 | |
Package Description | HERMETIC SELALED PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ANODE | |
Circuit Commutated Turn-off Time-Nom | 40 µs | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 15 mA | |
DC Gate Trigger Voltage-Max | 1.35 V | |
Holding Current-Max | 25 mA | |
JEDEC-95 Code | TO-64 | |
JESD-30 Code | O-MUPM-D2 | |
Leakage Current-Max | 9 mA | |
Non-Repetitive Pk On-state Cur | 60 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
On-state Current-Max | 4700 A | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 7.4 A | |
Repetitive Peak Off-state Voltage | 50 V | |
Repetitive Peak Reverse Voltage | 50 V | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |
Alternate Parts for 2N1771A
This table gives cross-reference parts and alternative options found for 2N1771A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N1771A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX2N1771A | Silicon Controlled Rectifier, 7.4A I(T)RMS, 4700mA I(T), 50V V(DRM), 50V V(RRM), 1 Element, TO-64, HERMETIC SELALED PACKAGE-2 | Semitronics Corp | 2N1771A vs JANTX2N1771A |
2N1771A | Silicon Controlled Rectifier, 8A I(T)RMS, 4700mA I(T), 50V V(DRM), 50V V(RRM), 1 Element, TO-64 | Central Semiconductor Corp | 2N1771A vs 2N1771A |
2N1771A | Silicon Controlled Rectifier, 7.5A I(T)RMS, 1 Element, TO-64, TO-64, 2 PIN | Raytheon Semiconductor | 2N1771A vs 2N1771A |
JAN2N1771A | Silicon Controlled Rectifier, 7.4A I(T)RMS, 4700mA I(T), 50V V(DRM), 50V V(RRM), 1 Element, TO-64, HERMETIC SELALED PACKAGE-2 | Semitronics Corp | 2N1771A vs JAN2N1771A |