Part Details for 2N15DH by Edal Industries Inc
Overview of 2N15DH by Edal Industries Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for 2N15DH
2N15DH CAD Models
2N15DH Part Data Attributes:
|
2N15DH
Edal Industries Inc
Buy Now
Datasheet
|
Compare Parts:
2N15DH
Edal Industries Inc
Rectifier Diode, 0.02A, 1500V V(RRM),
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | EDAL INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Diode Type | RECTIFIER DIODE | |
Output Current-Max | 0.02 A | |
Rep Pk Reverse Voltage-Max | 1500 V | |
Surface Mount | NO |