Part Details for 2N158 by Semitronics Corp
Overview of 2N158 by Semitronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N158
2N158 CAD Models
2N158 Part Data Attributes
|
2N158
Semitronics Corp
Buy Now
Datasheet
|
Compare Parts:
2N158
Semitronics Corp
Power Bipolar Transistor, 3A I(C), 1-Element, PNP, Germanium, TO-13, Metal, 3 Pin, TO-13, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMITRONICS CORP | |
Part Package Code | TO-13 | |
Package Description | POST/STUD MOUNT, O-MBPM-D3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 3 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 21 | |
JEDEC-95 Code | TO-13 | |
JESD-30 Code | O-MBPM-D3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 1.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | BOTTOM | |
Transistor Element Material | GERMANIUM | |
Transition Frequency-Nom (fT) | 145 MHz |
Alternate Parts for 2N158
This table gives cross-reference parts and alternative options found for 2N158. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N158, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N158 | Power Bipolar Transistor, 3A I(C), 60V V(BR)CEO, PNP, Germanium, TO-13, TO-13, 3 PIN | Space Power Electronics Inc | 2N158 vs 2N158 |
2N158 | Power Bipolar Transistor, 3A I(C), 60V V(BR)CEO, 1-Element, PNP, Germanium, TO-13, TO-13, 3 PIN | Hi-Tron Semiconductor Corp | 2N158 vs 2N158 |