Part Details for 2N158 by GPD Optoelectronics Corp
Overview of 2N158 by GPD Optoelectronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N158
2N158 CAD Models
2N158 Part Data Attributes
|
2N158
GPD Optoelectronics Corp
Buy Now
Datasheet
|
Compare Parts:
2N158
GPD Optoelectronics Corp
Power Bipolar Transistor, 3A I(C), 1-Element, PNP, Germanium, Metal, 3 Pin
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GPD OPTOELECTRONICS CORP | |
Package Description | CYLINDRICAL, O-MBCY-W3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 3 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 13 | |
JESD-30 Code | O-MBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 1.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/024D | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Element Material | GERMANIUM | |
Transition Frequency-Nom (fT) | 0.18 MHz |
Alternate Parts for 2N158
This table gives cross-reference parts and alternative options found for 2N158. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N158, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N158 | Power Bipolar Transistor, 3A I(C), 1-Element, PNP, Germanium, TO-13, Metal, 3 Pin, TO-13, 3 PIN | Semitronics Corp | 2N158 vs 2N158 |
2N158 | Power Bipolar Transistor, 3A I(C), 60V V(BR)CEO, PNP, Germanium, TO-13, TO-13, 3 PIN | Space Power Electronics Inc | 2N158 vs 2N158 |
2N158 | Power Bipolar Transistor, 3A I(C), 60V V(BR)CEO, 1-Element, PNP, Germanium, TO-13, TO-13, 3 PIN | Hi-Tron Semiconductor Corp | 2N158 vs 2N158 |