Part Details for 2N1304 by Central Semiconductor Corp
Overview of 2N1304 by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for 2N1304
2N1304 CAD Models
2N1304 Part Data Attributes:
|
2N1304
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
2N1304
Central Semiconductor Corp
Small Signal Bipolar Transistor, 0.3A I(C), 1-Element, NPN, Germanium, TO-5
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.3 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 15 | |
JEDEC-95 Code | TO-5 | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 100 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.15 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | GERMANIUM | |
Transition Frequency-Nom (fT) | 5 MHz |
Alternate Parts for 2N1304
This table gives cross-reference parts and alternative options found for 2N1304. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N1304, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N1304 | Small Signal Bipolar Transistor, 0.3A I(C), 1-Element, NPN, Germanium, TO-5, TO-5, 3 PIN | GPD Optoelectronics Corp | 2N1304 vs 2N1304 |
JANTXV2N1304 | Small Signal Bipolar Transistor, 0.3A I(C), 1-Element, NPN, Germanium, TO-5, TO-5, 3 PIN | GPD Optoelectronics Corp | 2N1304 vs JANTXV2N1304 |
2N1304 | Small Signal Bipolar Transistor, 0.3A I(C), NPN, Germanium, TO-5, TO-5, 3 PIN | General Transistor Corp | 2N1304 vs 2N1304 |
2N1304 | Small Signal Bipolar Transistor, 25V V(BR)CEO, 1-Element, NPN, Germanium, TO-5, TO-5, 3 PIN | SMSC | 2N1304 vs 2N1304 |
2N1304 | Small Signal Bipolar Transistor, 0.3A I(C), 1-Element, NPN, Germanium, TO-5, TO-5, 3 PIN | Advanced Semiconductor Inc | 2N1304 vs 2N1304 |
2N1304 | Small Signal Bipolar Transistor, 0.3A I(C), 1-Element, NPN, Germanium, TO-5, TO-5, 3 PIN | Space Power Electronics Inc | 2N1304 vs 2N1304 |
2N1304 | Small Signal Bipolar Transistor, 0.3A I(C), NPN, Germanium, TO-5, TO-5, 3 PIN | Hi-Tron Semiconductor Corp | 2N1304 vs 2N1304 |
2N1304 | 300mA, NPN, Ge, SMALL SIGNAL TRANSISTOR, TO-5, TO-5, 3 PIN | Texas Instruments | 2N1304 vs 2N1304 |