Part Details for 2N1209-JQRR1 by TT Electronics Resistors
Overview of 2N1209-JQRR1 by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N1209-JQRR1
2N1209-JQRR1 CAD Models
2N1209-JQRR1 Part Data Attributes
|
2N1209-JQRR1
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
2N1209-JQRR1
TT Electronics Resistors
Power Bipolar Transistor, 5A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-61
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 5 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
JEDEC-95 Code | TO-61 | |
JESD-609 Code | e1 | |
Number of Elements | 1 | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Terminal Finish | TIN SILVER COPPER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 3 MHz |
Alternate Parts for 2N1209-JQRR1
This table gives cross-reference parts and alternative options found for 2N1209-JQRR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N1209-JQRR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N1209-JQRR1 | 5A, 45V, NPN, Si, POWER TRANSISTOR, TO-61 | TT Electronics Power and Hybrid / Semelab Limited | 2N1209-JQRR1 vs 2N1209-JQRR1 |