Part Details for 2N1132 by Crimson Semiconductor Inc
Overview of 2N1132 by Crimson Semiconductor Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for 2N1132
2N1132 CAD Models
2N1132 Part Data Attributes
|
2N1132
Crimson Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
2N1132
Crimson Semiconductor Inc
Small Signal Bipolar Transistor, 0.6A I(C), 35V V(BR)CEO, 1-Element, PNP, Silicon, TO-5,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CRIMSON SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Base Capacitance-Max | 45 pF | |
Collector-Emitter Voltage-Max | 35 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JEDEC-95 Code | TO-5 | |
JESD-30 Code | O-MBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.6 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 60 MHz |
Alternate Parts for 2N1132
This table gives cross-reference parts and alternative options found for 2N1132. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N1132, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFX88 | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-39 | Zetex / Diodes Inc | 2N1132 vs BFX88 |
2N3072 | Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, PNP, Silicon, TO-5, TO-5, 3 PIN | International Devices Inc | 2N1132 vs 2N3072 |
2N2904ALE4 | 600mA, 60V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-205AA, HERMETIC SEALED, METAL, TO-5, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | 2N1132 vs 2N2904ALE4 |
BFX88LEADFREE | Small Signal Bipolar Transistor, 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, TO-39, 3 PIN | Central Semiconductor Corp | 2N1132 vs BFX88LEADFREE |
2N2904AL.MOD | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-205AA, HERMETIC SEALED, METAL, TO-5, 3 PIN | TT Electronics Resistors | 2N1132 vs 2N2904AL.MOD |
BC178C | Small Signal Bipolar Transistor, 0.2A I(C), 1-Element, PNP, | Micro Electronics Ltd | 2N1132 vs BC178C |
2N3072 | PNP, Si, SMALL SIGNAL TRANSISTOR, TO-5, TO-5, 3 PIN | Texas Instruments | 2N1132 vs 2N3072 |
2N3672 | Small Signal Bipolar Transistor, 0.6A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, TO-18, | Central Semiconductor Corp | 2N1132 vs 2N3672 |
2N4028G4 | Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-206AA, HERMETIC SEALED, METAL, TO-18, 3 PIN | TT Electronics Resistors | 2N1132 vs 2N4028G4 |
2N2904L | 600mA, 60V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-205AA, HERMETIC SEALED, METAL, TO-5, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | 2N1132 vs 2N2904L |