Part Details for 2N1120 by Semitronics Corp
Overview of 2N1120 by Semitronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for 2N1120
2N1120 CAD Models
2N1120 Part Data Attributes
|
2N1120
Semitronics Corp
Buy Now
Datasheet
|
Compare Parts:
2N1120
Semitronics Corp
Transistor,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SEMITRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 15 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
Number of Elements | 1 | |
Operating Temperature-Max | 95 °C | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 45 W | |
Surface Mount | NO |