Part Details for 2N1054 by New Jersey Semiconductor Products Inc
Overview of 2N1054 by New Jersey Semiconductor Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N1054
2N1054 CAD Models
2N1054 Part Data Attributes
|
2N1054
New Jersey Semiconductor Products Inc
Buy Now
Datasheet
|
Compare Parts:
2N1054
New Jersey Semiconductor Products Inc
GERMANIUM POWER TRANSISTORS
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
JESD-609 Code | e0 | |
Polarity/Channel Type | NPN | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Transistor Element Material | GERMANIUM |