Part Details for 2N1047A by Solid Power Corp
Overview of 2N1047A by Solid Power Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N1047A
2N1047A CAD Models
2N1047A Part Data Attributes:
|
2N1047A
Solid Power Corp
Buy Now
Datasheet
|
Compare Parts:
2N1047A
Solid Power Corp
Transistor
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOLID POWER CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.5 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 12 | |
Number of Elements | 1 | |
Operating Temperature-Max | 200 °C | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 1 W | |
Surface Mount | NO | |
Transition Frequency-Nom (fT) | 0.075 MHz |