Part Details for 2N1039 by Semitronics Corp
Overview of 2N1039 by Semitronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for 2N1039
2N1039 CAD Models
2N1039 Part Data Attributes
|
2N1039
Semitronics Corp
Buy Now
Datasheet
|
Compare Parts:
2N1039
Semitronics Corp
Power Bipolar Transistor, 3A I(C), 60V V(BR)CEO, PNP, Germanium
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMITRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 3 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 20 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Transistor Element Material | GERMANIUM | |
Transition Frequency-Nom (fT) | 2.2 MHz |
Alternate Parts for 2N1039
This table gives cross-reference parts and alternative options found for 2N1039. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N1039, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N1039 | Power Bipolar Transistor, 3A I(C), 60V V(BR)CEO, PNP, Germanium | Central Semiconductor Corp | 2N1039 vs 2N1039 |
2N1039 | Power Bipolar Transistor, 3A I(C), 60V V(BR)CEO, PNP, Germanium, Metal, 2 Pin, CAN PACKAGE-2 | Crimson Semiconductor Inc | 2N1039 vs 2N1039 |