Part Details for 2N1039 by New Jersey Semiconductor Products Inc
Overview of 2N1039 by New Jersey Semiconductor Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for 2N1039
2N1039 CAD Models
2N1039 Part Data Attributes
|
2N1039
New Jersey Semiconductor Products Inc
Buy Now
Datasheet
|
Compare Parts:
2N1039
New Jersey Semiconductor Products Inc
GERMANIUM POWER TRANSISTORS
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
JESD-609 Code | e0 | |
Polarity/Channel Type | PNP | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Transistor Element Material | GERMANIUM |