Part Details for 2N1031 by GPD Optoelectronics Corp
Overview of 2N1031 by GPD Optoelectronics Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for 2N1031
2N1031 CAD Models
2N1031 Part Data Attributes
|
2N1031
GPD Optoelectronics Corp
Buy Now
Datasheet
|
Compare Parts:
2N1031
GPD Optoelectronics Corp
Transistor
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GPD OPTOELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 15 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 90 W | |
Surface Mount | NO |