Part Details for 2N1022A by GPD Optoelectronics Corp
Results Overview of 2N1022A by GPD Optoelectronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2N1022A Information
2N1022A by GPD Optoelectronics Corp is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for 2N1022A
2N1022A CAD Models
2N1022A Part Data Attributes
|
2N1022A
GPD Optoelectronics Corp
Buy Now
Datasheet
|
Compare Parts:
2N1022A
GPD Optoelectronics Corp
Power Bipolar Transistor, 7A I(C), 55V V(BR)CEO, 1-Element, PNP, Germanium, TO-3, Metal, 2 Pin, TO-3, 2 PIN
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GPD OPTOELECTRONICS CORP | |
Part Package Code | TO-204AA | |
Package Description | FLANGE MOUNT, O-MBFM-P2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 7 A | |
Collector-Emitter Voltage-Max | 55 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JEDEC-95 Code | TO-3 | |
JESD-30 Code | O-MBFM-P2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 150 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/217B | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Transistor Element Material | GERMANIUM | |
Transition Frequency-Nom (fT) | 0.2 MHz |
Alternate Parts for 2N1022A
This table gives cross-reference parts and alternative options found for 2N1022A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N1022A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2N1022A | Texas Instruments | Check for Price | 7A, 55V, PNP, Ge, POWER TRANSISTOR, TO-3 | 2N1022A vs 2N1022A |