Part Details for 2N1021 by GPD Optoelectronics Corp
Overview of 2N1021 by GPD Optoelectronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for 2N1021
2N1021 CAD Models
2N1021 Part Data Attributes:
|
2N1021
GPD Optoelectronics Corp
Buy Now
Datasheet
|
Compare Parts:
2N1021
GPD Optoelectronics Corp
Transistor
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GPD OPTOELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 5 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 23 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Temperature-Max | 95 °C | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 50 W | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |