Part Details for 2MT2-1 by Honeywell Sensing and Control
Overview of 2MT2-1 by Honeywell Sensing and Control
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2MT2-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC9345
|
Newark | Toggle Switch, Dpdt, 0.1A, 28Vdc, Panel, Switch Operation:On-Off-On, Contact Configuration:Dpdt, Illumination:Non Illuminated, Product Range:Mt Series, Contact Current Max:100Ma, Switch Mounting:Panel Mount, Contact Voltage Ac Nom:- Rohs Compliant: Yes |Honeywell 2MT2-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$27.1700 | Buy Now |
|
Onlinecomponents.com | Switch Toggle ON OFF ON DPDT Round Lever Solder 0.1A 28VDC Panel Mount with Threads RoHS: Compliant |
123 In Stock |
|
$46.5500 / $78.2900 | Buy Now |
DISTI #
69897737
|
Verical | Switch Toggle ON OFF ON DPDT Round Lever Solder 0.1A 28VDC Panel Mount with Threads Min Qty: 1 Package Multiple: 1 | Americas - 100 |
|
$54.2330 / $98.2309 | Buy Now |
DISTI #
67006389
|
Verical | Switch Toggle ON OFF ON DPDT Round Lever Solder 0.1A 28VDC Panel Mount with Threads Min Qty: 2 Package Multiple: 1 | Americas - 23 |
|
$41.1800 / $42.7600 | Buy Now |
DISTI #
77836921
|
Verical | Switch Toggle ON OFF ON DPDT Round Lever Solder 0.1A 28VDC Panel Mount with Threads Min Qty: 2 Package Multiple: 1 | Americas - 9 |
|
$59.0290 | Buy Now |
DISTI #
2MT2-1
|
TME | Switch: toggle, Pos: 3, DPDT, ON-OFF-ON, 0.1A/28VAC, Leads: screw, MT Min Qty: 1 | 9 |
|
$43.4600 / $45.8800 | Buy Now |
|
Master Electronics | Switch Toggle ON OFF ON DPDT Round Lever Solder 0.1A 28VDC Panel Mount with Threads RoHS: Compliant |
123 In Stock |
|
$46.5500 / $78.2900 | Buy Now |