Part Details for 2MS-WSP4-T2-B1-M1PE by Carling Technologies
Overview of 2MS-WSP4-T2-B1-M1PE by Carling Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2MS-WSP4-T2-B1-M1PE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-2MS-WSP4-T2-B1-M1PE-ND
|
DigiKey | SWITCH TOGGLE SPDT 5A 125V Min Qty: 100 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.3834 | Buy Now |
DISTI #
691-2MSWSP4T2B1M1PE
|
Mouser Electronics | Toggle Switches 2MSWSP4T2B1M1PE | 0 |
|
$11.8100 / $12.3800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.5800 / $15.4200 | Buy Now |
DISTI #
000000000003342679
|
Sager | Toggle Switches 2MSWSP4T2B1M1PE Min Qty: 1 | 0 |
|
$9.8400 / $14.8300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$10.5800 / $15.4200 | Buy Now |