Part Details for 2MS-WSP1-T1-B4-VS5PE by Carling Technologies
Overview of 2MS-WSP1-T1-B4-VS5PE by Carling Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2MS-WSP1-T1-B4-VS5PE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-2MS-WSP1-T1-B4-VS5PE-ND
|
DigiKey | SWITCH TOGGLE SPDT 5A 125V Min Qty: 100 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.9316 | Buy Now |
DISTI #
691-2MS-00000007
|
Mouser Electronics | Toggle Switches 2MS-WSP1-T1-B4-VS5PE | 0 |
|
$5.9300 / $7.6700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.9300 / $6.6000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.9300 / $6.6000 | Buy Now |
Part Details for 2MS-WSP1-T1-B4-VS5PE
2MS-WSP1-T1-B4-VS5PE CAD Models
2MS-WSP1-T1-B4-VS5PE Part Data Attributes
|
2MS-WSP1-T1-B4-VS5PE
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
2MS-WSP1-T1-B4-VS5PE
Carling Technologies
Toggle Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 12 Weeks | |
JESD-609 Code | e3 | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | Tin (Sn) |