Part Details for 2MM-RDP-S09-S-H-TB by TE Connectivity
Overview of 2MM-RDP-S09-S-H-TB by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
98414-S08-14ULF | Amphenol Communications Solutions | Header, Through Hole, Double row, 14, 2mm (0.079in), Vertical |
Price & Stock for 2MM-RDP-S09-S-H-TB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-2MM-RDP-S09-SHTB
|
Mouser Electronics | Headers & Wire Housings 9P,2MM,REC,IDC,LATCH,26-30,STRIP,Au0.76 RoHS: Compliant | 0 |
|
$1.6200 / $1.7400 | Order Now |
|
Onlinecomponents.com | 9P,2MM,REC,IDC,LATCH,26-30,STRIP,Au0.76 RoHS: Compliant | 0 |
|
$1.4800 / $3.1100 | Buy Now |
|
Master Electronics | 9P,2MM,REC,IDC,LATCH,26-30,STRIP,Au0.76 RoHS: Compliant | 0 |
|
$1.4800 / $3.1100 | Buy Now |