Part Details for 2MM-RD-S12-S-M-TB by TE Connectivity
Overview of 2MM-RD-S12-S-M-TB by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
64991-S12-3RLF | Amphenol Communications Solutions | 64991-S12-3RLF-GUIDE PIN 100 SHRD HDR | |
98414-S08-14ULF | Amphenol Communications Solutions | Header, Through Hole, Double row, 14, 2mm (0.079in), Vertical | |
98424-G52-12KLF | Amphenol Communications Solutions | Header, Surface Mount, Double row, 12, 2mm (0.079in), Vertical |
Price & Stock for 2MM-RD-S12-S-M-TB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AJ7428
|
Newark | Connector, Rcpt, 12Pos, 1Row, Idc Rohs Compliant: Yes |Te Connectivity 2MM-RD-S12-S-M-TB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 246 |
|
$2.0100 / $2.9100 | Buy Now |
DISTI #
571-2MM-RD-S12-S-MTB
|
Mouser Electronics | Headers & Wire Housings 12P,2MM,REC,IDC,PLAIN,26-30,STRIP,Au0.38 RoHS: Compliant | 0 |
|
$1.4400 / $1.6100 | Order Now |
|
Onlinecomponents.com | 12P,2MM,REC,IDC,PLAIN,26-30,STRIP,Au0.38 RoHS: Compliant | 0 |
|
$1.3700 / $2.8600 | Buy Now |
|
Master Electronics | 12P,2MM,REC,IDC,PLAIN,26-30,STRIP,Au0.38 RoHS: Compliant | 0 |
|
$1.3700 / $2.8600 | Buy Now |