2MM-RD-S08-S-M-TB
TE Connectivity

Overview of 2MM-RD-S08-S-M-TB by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
HMC1122LP4ME Analog Devices 6-Bit Attenuator, 2mm series d
HMC1122LP4METR Analog Devices 6-Bit Attenuator, 2mm series d
EVAL-ADN4650EB1Z Analog Devices ADN4650 Evaluation Board

Price & Stock for 2MM-RD-S08-S-M-TB by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 74AJ9250
Newark Connector, Rcpt, 8Pos, 1Row, Idc Rohs Compliant: Yes |Te Connectivity 2MM-RD-S08-S-M-TB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 602
  • 1 $2.3300
  • 10 $2.2400
  • 25 $2.1200
  • 50 $1.9300
  • 100 $1.7600
  • 500 $1.5600
$1.5600 / $2.3300 Buy Now
DISTI # 571-2MM-RD-S08-S-MTB
Mouser Electronics Headers & Wire Housings 8P,2MM,REC,IDC,PLAIN,26-30,STRIP,Au0.38 RoHS: Compliant 0
  • 2,016 $1.2600
  • 4,032 $1.1800
  • 6,048 $1.1200
$1.1200 / $1.2600 Order Now
Onlinecomponents.com 8P,2MM,REC,IDC,PLAIN,26-30,STRIP,Au0.38 RoHS: Compliant 0
  • 504 $2.1700
  • 1,008 $1.3400
  • 1,512 $1.0600
  • 2,016 $1.0400
$1.0400 / $2.1700 Buy Now
Master Electronics 8P,2MM,REC,IDC,PLAIN,26-30,STRIP,Au0.38 RoHS: Compliant 0
  • 504 $2.1700
  • 1,008 $1.3400
  • 1,512 $1.0600
  • 2,016 $1.0400
$1.0400 / $2.1700 Buy Now

CAD Models for 2MM-RD-S08-S-M-TB by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2MM-RD-S08-S-M-TB by TE Connectivity

2MM-RD-S08-S-M-TB
TE Connectivity
-
-
Samacsys Manufacturer
TE Connectivity
Want to compare parts?
  1. 2MM-RD-S08-S-M-TB
    TE Connectivity
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2MM-RD-S08-S-M-TB by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2MM-RD-S08-S-M-TB by TE Connectivity

Select Manufacturer
Which Manufacturer of 2MM-RD-S08-S-M-TB would you like to use for your alert(s)?
  • Please alert me when 2MM-RD-S08-S-M-TB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2MM-RD-S08-S-M-TB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2MM-RD-S08-S-M-TB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2MM-RD-S08-S-M-TB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2MM-RD-S08-S-M-TB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2MM-RD-S08-S-M-TB by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: