Part Details for 2MM-RD-S03-S-T-TB by TE Connectivity
Overview of 2MM-RD-S03-S-T-TB by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC1122LP4ME | Analog Devices | 6-Bit Attenuator, 2mm series d | |
HMC1122LP4METR | Analog Devices | 6-Bit Attenuator, 2mm series d | |
98414-S08-14ULF | Amphenol Communications Solutions | Header, Through Hole, Double row, 14, 2mm (0.079in), Vertical |
Price & Stock for 2MM-RD-S03-S-T-TB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AJ9261
|
Newark | Connector, Rcpt, 3Pos, 1Row, Idc Rohs Compliant: Yes |Te Connectivity 2MM-RD-S03-S-T-TB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 63 |
|
$0.8850 / $1.3300 | Buy Now |
DISTI #
571-2MM-RD-S03-S-TTB
|
Mouser Electronics | Headers & Wire Housings 3P,2MM,REC,IDC,PLAIN,26-30,STRIP,Tin RoHS: Compliant | 0 |
|
$0.6020 / $0.6560 | Order Now |
|
Onlinecomponents.com | 3P,2MM,REC,IDC,PLAIN,26-30,STRIP,Tin RoHS: Compliant | 0 |
|
$0.5570 / $1.1660 | Buy Now |
|
Master Electronics | 3P,2MM,REC,IDC,PLAIN,26-30,STRIP,Tin RoHS: Compliant | 0 |
|
$0.5570 / $1.1660 | Buy Now |