Part Details for 2MM-RC-S10-BX by TE Connectivity
Overview of 2MM-RC-S10-BX by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS61165DRVR | Texas Instruments | High Brightness White LED Driver in 2mm x 2mm QFN Package 6-WSON -40 to 85 | |
TPS61161DRVTG4 | Texas Instruments | White LED Driver with Digital and PWM Brightness Control in 2mm x 2mm WSON Package 6-WSON -40 to 85 | |
TPS61165DRVRG4 | Texas Instruments | High Brightness White LED Driver in 2mm x 2mm QFN Package 6-WSON -40 to 85 |
Price & Stock for 2MM-RC-S10-BX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AH1609
|
Newark | Connector Housing, Rcpt, 10Pos Rohs Compliant: Yes |Te Connectivity 2MM-RC-S10-BX RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 1869 |
|
$0.4600 / $0.5200 | Buy Now |
DISTI #
571-2MM-RC-S10-BX
|
Mouser Electronics | Headers & Wire Housings 10P,2MM,REC,HSG,SR,CRIMP,PLAIN,BOX RoHS: Compliant | 0 |
|
$0.3770 / $0.4110 | Order Now |
|
Onlinecomponents.com | 10P,2MM,REC,HSG,SR,CRIMP,PLAIN,BOX RoHS: Compliant | 0 |
|
$0.3488 / $0.7307 | Buy Now |
|
Master Electronics | 10P,2MM,REC,HSG,SR,CRIMP,PLAIN,BOX RoHS: Compliant | 0 |
|
$0.3488 / $0.7307 | Buy Now |
Part Details for 2MM-RC-S10-BX
2MM-RC-S10-BX CAD Models
2MM-RC-S10-BX Part Data Attributes
|
2MM-RC-S10-BX
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2MM-RC-S10-BX
TE Connectivity
Board Connector, 10 Contact(s), 1 Row(s), Crimp Terminal, Black Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 2A | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 2 A | |
Rated Voltage | 125 V | |
Reference Standard | UL | |
Terminal Pitch | 2 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 30 AWG |