2MM-RC-S03-BX
TE Connectivity
Description: Board Connector, 3 Contact(s), 1 Row(s), Crimp Terminal, Black Insulator, Receptacle

Overview of 2MM-RC-S03-BX by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
98414-S08-14ULF Amphenol Communications Solutions Header, Through Hole, Double row, 14, 2mm (0.079in), Vertical

Price & Stock for 2MM-RC-S03-BX by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 88AH3303
Newark Connector Housing, Rcpt, 3Pos Rohs Compliant: Yes |Te Connectivity 2MM-RC-S03-BX RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk 219
  • 10 $0.3980
  • 25 $0.3600
  • 100 $0.3330
  • 500 $0.3180
$0.3180 / $0.3980 Buy Now
DISTI # 571-2MM-RC-S03-BX
Mouser Electronics Headers & Wire Housings 3P,2MM,REC,HSG,SR,CRIMP,PLAIN,BOX RoHS: Compliant 0
  • 5,000 $0.2950
  • 10,000 $0.2750
  • 25,000 $0.2650
$0.2650 / $0.2950 Order Now
Onlinecomponents.com 3P,2MM,REC,HSG,SR,CRIMP,PLAIN,BOX RoHS: Compliant 0
  • 1,250 $0.5254
  • 2,500 $0.3233
  • 3,750 $0.2559
  • 5,000 $0.2508
$0.2508 / $0.5254 Buy Now
Master Electronics 3P,2MM,REC,HSG,SR,CRIMP,PLAIN,BOX RoHS: Compliant 0
  • 1,250 $0.5254
  • 2,500 $0.3233
  • 3,750 $0.2559
  • 5,000 $0.2508
$0.2508 / $0.5254 Buy Now

CAD Models for 2MM-RC-S03-BX by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2MM-RC-S03-BX by TE Connectivity

2MM-RC-S03-BX
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
Samacsys Manufacturer
TE Connectivity
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Finish Termination
NOT APPLICABLE
Contact Material
NOT APPLICABLE
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
1000000000 Ω
Insulator Color
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
MIL Conformance
NO
Mains Connector Rating
2A
Mating Contact Row Spacing
0.079 inch
Mixed Contacts
NO
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Ports
1
Number of Rows Loaded
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Rated Current (Signal)
2 A
Rated Voltage
125 V
Reference Standard
UL
Terminal Pitch
2 mm
Termination Type
CRIMP
Total Number of Contacts
3
UL Flammability Code
94V-0
Wire Size-Max
24 AWG
Wire Size-Min
30 AWG
Want to compare parts?
  1. 2MM-RC-S03-BX
    TE Connectivity
    Board Connector, 3 Contact(s), 1 Row(s), Crimp Terminal, Black Insulator, Receptacle
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2MM-RC-S03-BX by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2MM-RC-S03-BX by TE Connectivity

  • Please alert me when 2MM-RC-S03-BX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2MM-RC-S03-BX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2MM-RC-S03-BX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2MM-RC-S03-BX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2MM-RC-S03-BX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2MM-RC-S03-BX by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: