There are no models available for this part yet.
Overview of 2MM-R-S10-HT-02-F-TR by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
98414-S08-14ULF | Amphenol Communications Solutions | Header, Through Hole, Double row, 14, 2mm (0.079in), Vertical |
Price & Stock for 2MM-R-S10-HT-02-F-TR by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
54AH4051
|
Newark | Connector, Rcpt, 10Pos, 1Row, 2Mm Rohs Compliant: Yes |Te Connectivity 2MM-R-S10-HT-02-F-TR RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 700 |
|
$1.1400 / $1.3000 | Buy Now | |
DISTI #
81AH0165
|
Newark | Connector, Rcpt, 10Pos, 1Row, 2Mm Rohs Compliant: Yes |Te Connectivity 2MM-R-S10-HT-02-F-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 488 |
|
$2.0900 / $2.5400 | Buy Now | |
Onlinecomponents.com | 10P,2MM,B-B,REC,SRHZ,2.8,0.1AU,TR RoHS: Compliant |
4400 Partner Stock |
|
$0.9480 / $2.0800 | Buy Now | ||
DISTI #
76083590
|
Verical | AMPMODU 2mm Board to Board Receptacles RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 1500 |
|
$0.9900 / $1.0500 | Buy Now | |
DISTI #
73597848
|
Verical | AMPMODU 2mm Board to Board Receptacles RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 1000 |
|
$0.9900 / $1.0500 | Buy Now | |
DISTI #
C1S425203432306
|
Chip1Stop | Unclassified | 2900 |
|
$1.0500 / $1.1200 | Buy Now | |
Master Electronics | 10P,2MM,B-B,REC,SRHZ,2.8,0.1AU,TR RoHS: Compliant |
4400 Partner Stock |
|
$0.9480 / $2.0800 | Buy Now |
CAD Models for 2MM-R-S10-HT-02-F-TR by TE Connectivity
Part Data Attributes for 2MM-R-S10-HT-02-F-TR by TE Connectivity
|
|
---|---|
Samacsys Manufacturer
|
TE Connectivity
|