Part Details for 2MM-R-D03-HT-02-F-TR by TE Connectivity
Overview of 2MM-R-D03-HT-02-F-TR by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
98414-S08-14ULF | Amphenol Communications Solutions | Header, Through Hole, Double row, 14, 2mm (0.079in), Vertical |
Price & Stock for 2MM-R-D03-HT-02-F-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH3155
|
Newark | Connector, Rcpt, 6Pos, 2Row, 2Mm Rohs Compliant: Yes |Te Connectivity 2MM-R-D03-HT-02-F-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 400 |
|
$1.1900 / $1.4600 | Buy Now |
DISTI #
54AH4499
|
Newark | Connector, Rcpt, 6Pos, 2Row, 2Mm Rohs Compliant: Yes |Te Connectivity 2MM-R-D03-HT-02-F-TR RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 400 |
|
$0.7450 / $0.8230 | Buy Now |
|
Onlinecomponents.com | 6P,2MM,B-B,REC,DRHZ,2.8,0.1AU,TR RoHS: Compliant |
5590 Partner Stock |
|
$0.4959 / $0.6758 | Buy Now |
DISTI #
69110594
|
Verical | AMPMODU 2mm Board to Board Receptacles RoHS: Compliant Min Qty: 400 Package Multiple: 400 | Americas - 3200 |
|
$0.5200 / $0.6000 | Buy Now |
DISTI #
73597591
|
Verical | AMPMODU 2mm Board to Board Receptacles RoHS: Compliant Min Qty: 400 Package Multiple: 400 | Americas - 2000 |
|
$0.5200 / $0.6000 | Buy Now |
DISTI #
C1S425203123569
|
Chip1Stop | Connector Headers and PCB Receptacles | 5590 |
|
$0.5350 / $0.6630 | Buy Now |
|
Master Electronics | 6P,2MM,B-B,REC,DRHZ,2.8,0.1AU,TR RoHS: Compliant |
5590 Partner Stock |
|
$0.4959 / $0.6758 | Buy Now |