There are no models available for this part yet.
Overview of 2MM-R-D02-HT-02-H-TR by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
98414-S08-14ULF | Amphenol Communications Solutions | Header, Through Hole, Double row, 14, 2mm (0.079in), Vertical |
Price & Stock for 2MM-R-D02-HT-02-H-TR by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
17-2MM-R-D02-HT-02-H-TRTR-ND
|
DigiKey | 4P,2MM,BB,REC,DRHZ,2.8,0.76AU,TR Min Qty: 2000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5101 | Buy Now | |
Onlinecomponents.com | 4P,2MM,BB,REC,DRHZ,2.8,0.76AU,TR RoHS: Compliant | 0 |
|
$0.4716 / $0.6427 | Buy Now | ||
Master Electronics | 4P,2MM,BB,REC,DRHZ,2.8,0.76AU,TR RoHS: Compliant | 0 |
|
$0.4716 / $0.6427 | Buy Now |
CAD Models for 2MM-R-D02-HT-02-H-TR by TE Connectivity
Part Data Attributes for 2MM-R-D02-HT-02-H-TR by TE Connectivity
|
|
---|---|
Samacsys Manufacturer
|
TE Connectivity
|