Part Details for 2MM-HSP-S12-VT-01-T-TBP by TE Connectivity
Overview of 2MM-HSP-S12-VT-01-T-TBP by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
64991-S12-3RLF | Amphenol Communications Solutions | 64991-S12-3RLF-GUIDE PIN 100 SHRD HDR | |
98414-S08-14ULF | Amphenol Communications Solutions | Header, Through Hole, Double row, 14, 2mm (0.079in), Vertical | |
98424-G52-12KLF | Amphenol Communications Solutions | Header, Surface Mount, Double row, 12, 2mm (0.079in), Vertical |
Price & Stock for 2MM-HSP-S12-VT-01-T-TBP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-2MM-HSP-S12-VT-01-T-TBP-ND
|
DigiKey | 12P,2MM,PL HDR,SRVT,2.2,SN,TB W/ Min Qty: 1848 Lead time: 34 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.2092 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9730 / $2.0370 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.9730 / $2.0370 | Buy Now |
Part Details for 2MM-HSP-S12-VT-01-T-TBP
2MM-HSP-S12-VT-01-T-TBP CAD Models
2MM-HSP-S12-VT-01-T-TBP Part Data Attributes
|
2MM-HSP-S12-VT-01-T-TBP
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2MM-HSP-S12-VT-01-T-TBP
TE Connectivity
|
Samacsys Description | Body Features: Connector Profile Standard | Primary Product Color Black | Configuration Features: PCB Mount Orientation Vertical | Number of Positions 12 | Number of Rows 1 | Contact Features: Contact Layout Inline | Contact Current Rating (Max) 2 AMP | Contact Base Material Phosphor Bronze | PCB Contact Termination Area Plating Material Finish Matte | Mating Square Post Dimension .02 INCH | Contact Mating Area Plating Material Thickness 100 – 200 MICIN | Contact Type Pin | Contact Mating Area Length 4 MM | |
Samacsys Manufacturer | TE Connectivity | |
Samacsys Modified On | 2024-03-25 20:00:27 |