Part Details for 2MM-HSP-S10-HT-02-M-TB by TE Connectivity
Results Overview of 2MM-HSP-S10-HT-02-M-TB by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2MM-HSP-S10-HT-02-M-TB Information
2MM-HSP-S10-HT-02-M-TB by TE Connectivity is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
98414-S08-14ULF | Amphenol Communications Solutions | Header, Through Hole, Double row, 14, 2mm (0.079in), Vertical | |
98424-G52-12KLF | Amphenol Communications Solutions | Header, Surface Mount, Double row, 12, 2mm (0.079in), Vertical | |
98414-S08-44UB10LF | Amphenol Communications Solutions | Header, Through Hole, Double row, 44, 2mm (0.079in), Vertical |
Price & Stock for 2MM-HSP-S10-HT-02-M-TB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-2MMHSPS10HT02MTB
|
Mouser Electronics | Board to Board & Mezzanine Connectors 10P,2MM,PL HDR,SRRT,2.8,0.38AU,TB RoHS: Compliant | 0 |
|
$1.3200 / $1.3800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2600 / $2.6400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.2600 / $2.6400 | Buy Now |