Datasheets
2MM-HSP-S09-VS-00-H-TBP by: TE Connectivity

Part Details for 2MM-HSP-S09-VS-00-H-TBP by TE Connectivity

Overview of 2MM-HSP-S09-VS-00-H-TBP by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
TPS61165DRVR Texas Instruments High Brightness White LED Driver in 2mm x 2mm QFN Package 6-WSON -40 to 85

Price & Stock for 2MM-HSP-S09-VS-00-H-TBP

Part # Distributor Description Stock Price Buy
DISTI # 17-2MM-HSP-S09-VS-00-H-TBP-ND
DigiKey 9P,2MM,PL,SRVT,SMD,0.76AU,TB W/C Min Qty: 2970 Lead time: 20 Weeks Container: Tube Temporarily Out of Stock
  • 2,970 $1.5935
$1.5935 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 743 $4.2900
  • 1,485 $2.2700
  • 2,228 $1.6000
  • 2,970 $1.5700
$1.5700 / $4.2900 Buy Now
Master Electronics   RoHS: Compliant 0
  • 743 $4.2900
  • 1,485 $2.2700
  • 2,228 $1.6000
  • 2,970 $1.5700
$1.5700 / $4.2900 Buy Now

Part Details for 2MM-HSP-S09-VS-00-H-TBP

2MM-HSP-S09-VS-00-H-TBP CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

2MM-HSP-S09-VS-00-H-TBP Part Data Attributes

2MM-HSP-S09-VS-00-H-TBP TE Connectivity
Buy Now Datasheet
Compare Parts:
2MM-HSP-S09-VS-00-H-TBP TE Connectivity
Samacsys Manufacturer TE Connectivity

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2MM-HSP-S09-VS-00-H-TBP by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2MM-HSP-S09-VS-00-H-TBP by TE Connectivity

Select Manufacturer
Which Manufacturer of 2MM-HSP-S09-VS-00-H-TBP would you like to use for your alert(s)?
  • Please alert me when 2MM-HSP-S09-VS-00-H-TBP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2MM-HSP-S09-VS-00-H-TBP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2MM-HSP-S09-VS-00-H-TBP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2MM-HSP-S09-VS-00-H-TBP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2MM-HSP-S09-VS-00-H-TBP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2MM-HSP-S09-VS-00-H-TBP by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: