Part Details for 2MM-HSP-D16-VT-02-H-TB by TE Connectivity
Overview of 2MM-HSP-D16-VT-02-H-TB by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 2MM-HSP-D16-VT-02-H-TB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK9830
|
Newark | Pin Header, 32Pos, 2Row, 2Mm, Th Rohs Compliant: Yes |Te Connectivity 2MM-HSP-D16-VT-02-H-TB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1408 |
|
$4.7800 / $6.6100 | Buy Now |
DISTI #
3-2823408-2
|
Avnet Americas | Connector Partially Shrouded Header 32 Position 2mm Solder Straight Through Hole Tube - Rail/Tube (Alt: 3-2823408-2) Min Qty: 1408 Package Multiple: 1408 Container: Tube | 0 |
|
$2.8816 / $3.2534 | Buy Now |
DISTI #
571-2MMHSPD16VT02HTB
|
Mouser Electronics | Headers & Wire Housings 32P,2MM,PL HDR,DRVT,2.8,0.76AU,TB RoHS: Compliant | 1353 |
|
$4.1000 / $5.8600 | Buy Now |
|
Onlinecomponents.com | 32P,2MM,PL HDR,DRVT,2.8,0.76AU,TB RoHS: Compliant |
1408 Partner Stock |
|
$3.1400 / $3.6300 | Buy Now |
|
Master Electronics | 32P,2MM,PL HDR,DRVT,2.8,0.76AU,TB RoHS: Compliant |
1408 Partner Stock |
|
$3.1400 / $3.6300 | Buy Now |
Part Details for 2MM-HSP-D16-VT-02-H-TB
2MM-HSP-D16-VT-02-H-TB CAD Models
2MM-HSP-D16-VT-02-H-TB Part Data Attributes
|
2MM-HSP-D16-VT-02-H-TB
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2MM-HSP-D16-VT-02-H-TB
TE Connectivity
Board Connector, 2 Row(s), Male, Straight, Solder Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body Length | 1.339 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 2A | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
UL Flammability Code | 94V-0 |