Datasheets
2MM-HSP-D11-HT-02-T-TR by: TE Connectivity

Part Details for 2MM-HSP-D11-HT-02-T-TR by TE Connectivity

Overview of 2MM-HSP-D11-HT-02-T-TR by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
HMC1122LP4ME Analog Devices 6-Bit Attenuator, 2mm series d
HMC1122LP4METR Analog Devices 6-Bit Attenuator, 2mm series d

Price & Stock for 2MM-HSP-D11-HT-02-T-TR

Part # Distributor Description Stock Price Buy
DISTI # 17-2MM-HSP-D11-HT-02-T-TRTR-ND
DigiKey 22P,2MM,PL HDR,DRRT,2.8,SN,TR Min Qty: 2200 Lead time: 20 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,200 $1.7166
$1.7166 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 550 $4.6200
  • 1,100 $2.4500
  • 1,650 $1.7200
  • 2,200 $1.6900
$1.6900 / $4.6200 Buy Now
Master Electronics   RoHS: Compliant 0
  • 550 $4.6200
  • 1,100 $2.4500
  • 1,650 $1.7200
  • 2,200 $1.6900
$1.6900 / $4.6200 Buy Now

Part Details for 2MM-HSP-D11-HT-02-T-TR

2MM-HSP-D11-HT-02-T-TR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

2MM-HSP-D11-HT-02-T-TR Part Data Attributes

2MM-HSP-D11-HT-02-T-TR TE Connectivity
Buy Now Datasheet
Compare Parts:
2MM-HSP-D11-HT-02-T-TR TE Connectivity
Samacsys Manufacturer TE Connectivity

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2MM-HSP-D11-HT-02-T-TR by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2MM-HSP-D11-HT-02-T-TR by TE Connectivity

Select Manufacturer
Which Manufacturer of 2MM-HSP-D11-HT-02-T-TR would you like to use for your alert(s)?
  • Please alert me when 2MM-HSP-D11-HT-02-T-TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2MM-HSP-D11-HT-02-T-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2MM-HSP-D11-HT-02-T-TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2MM-HSP-D11-HT-02-T-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2MM-HSP-D11-HT-02-T-TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2MM-HSP-D11-HT-02-T-TR by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: