Part Details for 2MM-HSD-S07-HT-02-M-TRP by TE Connectivity
Overview of 2MM-HSD-S07-HT-02-M-TRP by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC1122LP4ME | Analog Devices | 6-Bit Attenuator, 2mm series d | |
HMC1122LP4METR | Analog Devices | 6-Bit Attenuator, 2mm series d | |
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board |
Price & Stock for 2MM-HSD-S07-HT-02-M-TRP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-2MM-HSD-S07-HT-02-M-TRPTR-ND
|
DigiKey | 7P,2MM,SHRD HDR,SRRT,2.8,0.38AU, Min Qty: 3000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0072 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9900 / $2.0740 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.9900 / $2.0740 | Buy Now |