Part Details for 2MM-HSD-S04-HT-02-H-TB by TE Connectivity
Overview of 2MM-HSD-S04-HT-02-H-TB by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HSDNASPPCB14WBA | Amphenol Communications Solutions | HSD Right plug,Tape and Reel,Jet black housing |
Price & Stock for 2MM-HSD-S04-HT-02-H-TB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK9795
|
Newark | Pin Header, R/A, 4Pos, 1Row, 2Mm, Th Rohs Compliant: Yes |Te Connectivity 2MM-HSD-S04-HT-02-H-TB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3402 |
|
$1.4900 / $1.9100 | Buy Now |
DISTI #
17-2MM-HSD-S04-HT-02-H-TB-ND
|
DigiKey | 4P, AMPMODU 2 MM, SHROUDED HEADE Min Qty: 1 Lead time: 18 Weeks Container: Tube |
3392 In Stock |
|
$0.7584 / $1.6000 | Buy Now |
DISTI #
571-2MMHSDS04HT02HTB
|
Mouser Electronics | Headers & Wire Housings 4P,2MM,SHRD HDR,SRRT,2.8,0.76AU,TB RoHS: Compliant | 3402 |
|
$0.9050 / $1.8400 | Buy Now |
|
Onlinecomponents.com | 4P,2MM,SHRD HDR,SRRT,2.8,0.76AU,TB RoHS: Compliant | 0 |
|
$0.8370 / $1.7530 | Buy Now |
|
Master Electronics | 4P,2MM,SHRD HDR,SRRT,2.8,0.76AU,TB RoHS: Compliant | 0 |
|
$0.8370 / $1.7530 | Buy Now |
Part Details for 2MM-HSD-S04-HT-02-H-TB
2MM-HSD-S04-HT-02-H-TB CAD Models
2MM-HSD-S04-HT-02-H-TB Part Data Attributes
|
2MM-HSD-S04-HT-02-H-TB
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2MM-HSD-S04-HT-02-H-TB
TE Connectivity
Board Connector, 1 Row(s), Male, Right Angle, Solder Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body Length | 0.394 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 650VAC V | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 2A | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
UL Flammability Code | 94V-0 |