Part Details for 2MM-HSD-S03-VT-02-T-TB by TE Connectivity
Overview of 2MM-HSD-S03-VT-02-T-TB by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HSDNASPPCB14WBA | Amphenol Communications Solutions | HSD Right plug,Tape and Reel,Jet black housing | |
HSDNBSPPCB14WBA | Amphenol Communications Solutions | HSD Right plug,Tape and Reel,Cream white housing | |
922-203A-F3H | Amphenol Communications Solutions | XCede HD, Backplane Connectors, Right Angle Receptacle HSD, 2-pair, 6-column, 100ohms. |
Price & Stock for 2MM-HSD-S03-VT-02-T-TB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-2MMHSDS03VT02TTB
|
Mouser Electronics | Board to Board & Mezzanine Connectors 3P,2MM,SHRD HDR,SRVT,2.8,SN,TB RoHS: Compliant | 0 |
|
$0.3830 / $0.4030 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3544 / $0.7424 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.3544 / $0.7424 | Buy Now |