Part Details for 2MM-HSD-S03-VT-01-T-TBP by TE Connectivity
Overview of 2MM-HSD-S03-VT-01-T-TBP by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HSDNASPPCB14WBA | Amphenol Communications Solutions | HSD Right plug,Tape and Reel,Jet black housing | |
HSDNBSPPCB14WBA | Amphenol Communications Solutions | HSD Right plug,Tape and Reel,Cream white housing | |
922-203A-F3H | Amphenol Communications Solutions | XCede HD, Backplane Connectors, Right Angle Receptacle HSD, 2-pair, 6-column, 100ohms. |
Price & Stock for 2MM-HSD-S03-VT-01-T-TBP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-2MM-HSD-S03-VT-01-T-TBP-ND
|
DigiKey | 3P,2MM,SHRD HDR,SRVT,2.2,SN,TB W Min Qty: 5984 Lead time: 34 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.4916 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3870 / $0.8106 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.3870 / $0.8106 | Buy Now |
Part Details for 2MM-HSD-S03-VT-01-T-TBP
2MM-HSD-S03-VT-01-T-TBP CAD Models
2MM-HSD-S03-VT-01-T-TBP Part Data Attributes
|
2MM-HSD-S03-VT-01-T-TBP
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2MM-HSD-S03-VT-01-T-TBP
TE Connectivity
|
Samacsys Description | Body Features: Assembly Process Feature Material Thermoplastic | Connector Profile Standard | Primary Product Color Black | Configuration Features: Number of Rows 1 | Stackable No | Number of Positions 3 | PCB Mount Orientation Vertical | Contact Features: Contact Base Material Phosphor Bronze | Contact Type Pin | PCB Contact Termination Area Plating Material Thickness 3 – 5 MICM | PCB Contact Termination Area Plating Material Finish Matte | Contact Underplating Material Thickness 50 MICIN | Contact Shape | |
Samacsys Manufacturer | TE Connectivity | |
Samacsys Modified On | 2024-04-03 12:06:34 |