Part Details for 2MM-HSD-D25-HT-02-F-TB by TE Connectivity
Overview of 2MM-HSD-D25-HT-02-F-TB by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 2MM-HSD-D25-HT-02-F-TB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5-2823354-0
|
Avnet Americas | Connector Shrouded Header 50 Position 2mm Solder Right Angle Through Hole Tube - Rail/Tube (Alt: 5-2823354-0) Min Qty: 480 Package Multiple: 480 Container: Tube | 0 |
|
$3.2306 / $3.8877 | Buy Now |
DISTI #
571-2MMHSDD25HT02FTB
|
Mouser Electronics | Board to Board & Mezzanine Connectors 50P,2MM,SHRD HDR,DRRT,2.8,0.1AU,TB RoHS: Compliant | 0 |
|
$3.8700 / $4.7000 | Order Now |
|
Onlinecomponents.com | 50P,2MM,SHRD HDR,DRRT,2.8,0.1AU,TB RoHS: Compliant | 0 |
|
$3.4000 / $7.1200 | Buy Now |
|
Master Electronics | 50P,2MM,SHRD HDR,DRRT,2.8,0.1AU,TB RoHS: Compliant | 0 |
|
$3.4000 / $7.1200 | Buy Now |
Part Details for 2MM-HSD-D25-HT-02-F-TB
2MM-HSD-D25-HT-02-F-TB CAD Models
2MM-HSD-D25-HT-02-F-TB Part Data Attributes
|
2MM-HSD-D25-HT-02-F-TB
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2MM-HSD-D25-HT-02-F-TB
TE Connectivity
Board Connector, 2 Row(s), Male, Right Angle, Solder Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body Length | 2.047 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 650VAC V | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 2A | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 4u inch | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
UL Flammability Code | 94V-0 |