Part Details for 2MM-HSD-D22-VS-00-T-TBP by TE Connectivity
Results Overview of 2MM-HSD-D22-VS-00-T-TBP by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2MM-HSD-D22-VS-00-T-TBP Information
2MM-HSD-D22-VS-00-T-TBP by TE Connectivity is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HSDNASPPCB14WBA | Amphenol Communications Solutions | HSD Right plug,Tape and Reel,Jet black housing | |
HSDNBSPPCB14WBA | Amphenol Communications Solutions | HSD Right plug,Tape and Reel,Cream white housing | |
922-203A-F3H | Amphenol Communications Solutions | XCede HD, Backplane Connectors, Right Angle Receptacle HSD, 2-pair, 6-column, 100ohms. |
Price & Stock for 2MM-HSD-D22-VS-00-T-TBP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-2MM-HSD-D22-VS-00-T-TBP-ND
|
DigiKey | 44P,2MM,SHRD HDR,DRVT,SMD,SN,TBW Min Qty: 990 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.0035 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.5500 / $5.3300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.5500 / $5.3300 | Buy Now |