Part Details for 2MM-HSD-D16-HT-02-T-TBP by TE Connectivity
Overview of 2MM-HSD-D16-HT-02-T-TBP by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 2MM-HSD-D16-HT-02-T-TBP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-2MM-HSD-D16-HT-02-T-TBP-ND
|
DigiKey | 32P,2MM,SHRD HDR,DRRT,2.8,SN,TB Min Qty: 896 Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.0005 | Buy Now |
DISTI #
3-2823891-2
|
Avnet Americas | Connector Shrouded Header 32 Position 2mm Solder Right Angle Through Hole Tube - Rail/Tube (Alt: 3-2823891-2) Min Qty: 896 Package Multiple: 896 Container: Tube | 0 |
|
$1.7978 / $2.1635 | Buy Now |
|
Onlinecomponents.com | 32P,2MM,SHRD HDR,DRRT,2.8,SN,TB W/CAP RoHS: Compliant | 0 |
|
$1.8900 / $3.9600 | Buy Now |
|
Master Electronics | 32P,2MM,SHRD HDR,DRRT,2.8,SN,TB W/CAP RoHS: Compliant | 0 |
|
$1.8900 / $3.9600 | Buy Now |
Part Details for 2MM-HSD-D16-HT-02-T-TBP
2MM-HSD-D16-HT-02-T-TBP CAD Models
2MM-HSD-D16-HT-02-T-TBP Part Data Attributes
|
2MM-HSD-D16-HT-02-T-TBP
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2MM-HSD-D16-HT-02-T-TBP
TE Connectivity
Board Connector, 2 Row(s), Male, Right Angle, Solder Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body Length | 1.339 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 650VAC V | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 2A | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 200u inch | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
UL Flammability Code | 94V-0 |