Part Details for 2MM-HSD-D16-HT-02-M-TRP by TE Connectivity
Overview of 2MM-HSD-D16-HT-02-M-TRP by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for 2MM-HSD-D16-HT-02-M-TRP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-2MM-HSD-D16-HT-02-M-TRPTR-ND
|
DigiKey | 32P,2MM,SHRD HDR,DRRT,2.8,0.38AU Min Qty: 1680 Lead time: 4 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.6596 | Buy Now |
DISTI #
3-2823527-2
|
Avnet Americas | Connector Shrouded Header 32 Position 2mm Solder Right Angle Through Hole T/R - Tape and Reel (Alt: 3-2823527-2) Min Qty: 1680 Package Multiple: 420 Container: Reel | 0 |
|
$2.6122 / $2.9492 | Buy Now |
|
Onlinecomponents.com | 32P,2MM,SHRD HDR,DRRT,2.8,0.38AU,TRW/CAP RoHS: Compliant | 0 |
|
$2.6100 / $7.1600 | Buy Now |
|
Master Electronics | 32P,2MM,SHRD HDR,DRRT,2.8,0.38AU,TRW/CAP RoHS: Compliant | 0 |
|
$2.6100 / $7.1600 | Buy Now |
Part Details for 2MM-HSD-D16-HT-02-M-TRP
2MM-HSD-D16-HT-02-M-TRP CAD Models
2MM-HSD-D16-HT-02-M-TRP Part Data Attributes
|
2MM-HSD-D16-HT-02-M-TRP
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2MM-HSD-D16-HT-02-M-TRP
TE Connectivity
Board Connector, 2 Row(s), Male, Right Angle, Solder Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body Length | 1.339 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 650VAC V | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 2A | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
UL Flammability Code | 94V-0 |