Part Details for 2MM-HSD-D16-HT-01-M-TRP by TE Connectivity
Overview of 2MM-HSD-D16-HT-01-M-TRP by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HSDNASPPCB14WBA | Amphenol Communications Solutions | HSD Right plug,Tape and Reel,Jet black housing | |
HSDNBSPPCB14WBA | Amphenol Communications Solutions | HSD Right plug,Tape and Reel,Cream white housing | |
922-203A-F3H | Amphenol Communications Solutions | XCede HD, Backplane Connectors, Right Angle Receptacle HSD, 2-pair, 6-column, 100ohms. |
Price & Stock for 2MM-HSD-D16-HT-01-M-TRP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-2MM-HSD-D16-HT-01-M-TRPTR-ND
|
DigiKey | 32P,2MM,SHRD HDR,DRRT,2.2,0.38AU Min Qty: 1680 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.0359 | Buy Now |
DISTI #
3-2823523-2
|
Avnet Americas | Connector Shrouded Header 32 Position 2mm Solder Right Angle Through Hole T/R - Tape and Reel (Alt: 3-2823523-2) Min Qty: 1680 Package Multiple: 1680 Lead time: 0 Weeks, 2 Days Container: Reel | 0 |
|
$2.1343 / $2.4647 | Buy Now |
|
Onlinecomponents.com | 32P,2MM,SHRD HDR,DRRT,2.2,0.38AU,TRW/CAP RoHS: Compliant | 0 |
|
$2.6600 / $7.2900 | Buy Now |
|
Master Electronics | 32P,2MM,SHRD HDR,DRRT,2.2,0.38AU,TRW/CAP RoHS: Compliant | 0 |
|
$2.6600 / $7.2900 | Buy Now |
Part Details for 2MM-HSD-D16-HT-01-M-TRP
2MM-HSD-D16-HT-01-M-TRP CAD Models
2MM-HSD-D16-HT-01-M-TRP Part Data Attributes
|
2MM-HSD-D16-HT-01-M-TRP
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2MM-HSD-D16-HT-01-M-TRP
TE Connectivity
Board Connector, 2 Row(s), Male, Right Angle, Solder Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Length | 1.339 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 650VAC V | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 2A | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 32 | |
UL Flammability Code | 94V-0 |