2MM-HSD-D15-HT-02-M-TRP
TE Connectivity
Description: Board Connector, 2 Row(s), Male, Right Angle, Solder Terminal

Overview of 2MM-HSD-D15-HT-02-M-TRP by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Healthcare

Available Datasheets

Part # Manufacturer Description Datasheet
HMC1122LP4ME Analog Devices 6-Bit Attenuator, 2mm series d
HMC1122LP4METR Analog Devices 6-Bit Attenuator, 2mm series d
EVAL-ADN4650EB1Z Analog Devices ADN4650 Evaluation Board

Price & Stock for 2MM-HSD-D15-HT-02-M-TRP by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 17-2MM-HSD-D15-HT-02-M-TRPTR-ND
DigiKey 30P,2MM,SHRD HDR,DRRT,2.8,0.38AU Min Qty: 1680 Lead time: 18 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 1,680 $2.6005
$2.6005 Buy Now
DISTI # 3-2823527-0
Avnet Americas Connector Shrouded Header 30 Position 2mm Solder Right Angle Through Hole T/R - Tape and Reel (Alt: 3-2823527-0) Min Qty: 1680 Package Multiple: 420 Lead time: 15 Weeks, 2 Days Container: Reel 0
  • 1,680 $2.4718
$2.4718 Buy Now
Onlinecomponents.com 30P,2MM,SHRD HDR,DRRT,2.8,0.38AU,TRW/CAP RoHS: Compliant 0
  • 420 $7.0000
  • 840 $3.7100
  • 1,260 $2.6100
  • 1,680 $2.5600
$2.5600 / $7.0000 Buy Now
Master Electronics 30P,2MM,SHRD HDR,DRRT,2.8,0.38AU,TRW/CAP RoHS: Compliant 0
  • 420 $7.0000
  • 840 $3.7100
  • 1,260 $2.6100
  • 1,680 $2.5600
$2.5600 / $7.0000 Buy Now

CAD Models for 2MM-HSD-D15-HT-02-M-TRP by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2MM-HSD-D15-HT-02-M-TRP by TE Connectivity

2MM-HSD-D15-HT-02-M-TRP
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
Factory Lead Time
15 Weeks, 2 Days
Samacsys Manufacturer
TE Connectivity
Body Length
1.26 inch
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
MALE
Contact Material
NOT APPLICABLE
Contact Pattern
RECTANGULAR
DIN Conformance
NO
Dielectric Withstanding Voltage
650VAC V
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulator Material
LIQUID CRYSTAL POLYMER
MIL Conformance
NO
Mains Connector Rating
2A
Mating Contact Row Spacing
0.079 inch
Mixed Contacts
NO
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Ports
1
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Plating Thickness
15u inch
Rated Current (Signal)
2 A
Reference Standard
UL
Terminal Length
0.11 inch
Terminal Pitch
2 mm
Termination Type
SOLDER
UL Flammability Code
94V-0
Want to compare parts?
  1. 2MM-HSD-D15-HT-02-M-TRP
    TE Connectivity
    Board Connector, 2 Row(s), Male, Right Angle, Solder Terminal
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2MM-HSD-D15-HT-02-M-TRP by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2MM-HSD-D15-HT-02-M-TRP by TE Connectivity

Select Manufacturer
Which Manufacturer of 2MM-HSD-D15-HT-02-M-TRP would you like to use for your alert(s)?
  • Please alert me when 2MM-HSD-D15-HT-02-M-TRP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2MM-HSD-D15-HT-02-M-TRP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2MM-HSD-D15-HT-02-M-TRP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2MM-HSD-D15-HT-02-M-TRP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2MM-HSD-D15-HT-02-M-TRP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2MM-HSD-D15-HT-02-M-TRP by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: