2MM-HSD-D11-VT-02-M-TRP
TE Connectivity

Overview of 2MM-HSD-D11-VT-02-M-TRP by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
HMC1122LP4ME Analog Devices 6-Bit Attenuator, 2mm series d
HMC1122LP4METR Analog Devices 6-Bit Attenuator, 2mm series d
EVAL-ADN4650EB1Z Analog Devices ADN4650 Evaluation Board

Price & Stock for 2MM-HSD-D11-VT-02-M-TRP by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 17-2MM-HSD-D11-VT-02-M-TRPTR-ND
DigiKey 22P,2MM,SHRD HDR,DRVT,2.8,0.38AU Min Qty: 1800 Lead time: 20 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 1,800 $1.9257
$1.9257 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 450 $5.1900
  • 900 $2.7500
  • 1,350 $1.9300
  • 1,800 $1.8900
$1.8900 / $5.1900 Buy Now
Master Electronics   RoHS: Compliant 0
  • 450 $5.1900
  • 900 $2.7500
  • 1,350 $1.9300
  • 1,800 $1.8900
$1.8900 / $5.1900 Buy Now

CAD Models for 2MM-HSD-D11-VT-02-M-TRP by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2MM-HSD-D11-VT-02-M-TRP by TE Connectivity

2MM-HSD-D11-VT-02-M-TRP
TE Connectivity
-
-
Samacsys Manufacturer
TE Connectivity
Want to compare parts?
  1. 2MM-HSD-D11-VT-02-M-TRP
    TE Connectivity
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2MM-HSD-D11-VT-02-M-TRP by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2MM-HSD-D11-VT-02-M-TRP by TE Connectivity

Select Manufacturer
Which Manufacturer of 2MM-HSD-D11-VT-02-M-TRP would you like to use for your alert(s)?
  • Please alert me when 2MM-HSD-D11-VT-02-M-TRP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2MM-HSD-D11-VT-02-M-TRP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2MM-HSD-D11-VT-02-M-TRP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2MM-HSD-D11-VT-02-M-TRP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2MM-HSD-D11-VT-02-M-TRP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2MM-HSD-D11-VT-02-M-TRP by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: