Part Details for 2MM-HSD-D08-HT-01-T-TBP by TE Connectivity
Overview of 2MM-HSD-D08-HT-01-T-TBP by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HSDNASPPCB14WBA | Amphenol Communications Solutions | HSD Right plug,Tape and Reel,Jet black housing |
Price & Stock for 2MM-HSD-D08-HT-01-T-TBP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-2MM-HSD-D08-HT-01-T-TBP-ND
|
DigiKey | 16P,2MM,SHRD HDR,DRRT,2.2,SN,TB Min Qty: 1680 Lead time: 18 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.2319 | Buy Now |
DISTI #
1-2823899-6
|
Avnet Americas | Connector Shrouded Header 16 Position 2mm Solder Right Angle Through Hole Tube - Rail/Tube (Alt: 1-2823899-6) Min Qty: 1680 Package Multiple: 1680 Lead time: 15 Weeks, 2 Days Container: Tube | 0 |
|
$1.1710 | Buy Now |
|
Onlinecomponents.com | 16P,2MM,SHRD HDR,DRRT,2.2,SN,TB W/CAP RoHS: Compliant | 0 |
|
$1.2100 / $2.5400 | Buy Now |
|
Master Electronics | 16P,2MM,SHRD HDR,DRRT,2.2,SN,TB W/CAP RoHS: Compliant | 0 |
|
$1.2100 / $2.5400 | Buy Now |
Part Details for 2MM-HSD-D08-HT-01-T-TBP
2MM-HSD-D08-HT-01-T-TBP CAD Models
2MM-HSD-D08-HT-01-T-TBP Part Data Attributes
|
2MM-HSD-D08-HT-01-T-TBP
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2MM-HSD-D08-HT-01-T-TBP
TE Connectivity
Board Connector, 2 Row(s), Male, Right Angle, Solder Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 15 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Length | 0.709 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 650VAC V | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 2A | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 200u inch | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Length | 0.087 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
UL Flammability Code | 94V-0 |