Part Details for 2MM-HB-S03-VT-02-H-TB by Honest Han
Overview of 2MM-HB-S03-VT-02-H-TB by Honest Han
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
98414-S08-14ULF | Amphenol Communications Solutions | Header, Through Hole, Double row, 14, 2mm (0.079in), Vertical | |
98424-G52-12KLF | Amphenol Communications Solutions | Header, Surface Mount, Double row, 12, 2mm (0.079in), Vertical | |
98414-S08-44UB10LF | Amphenol Communications Solutions | Header, Through Hole, Double row, 44, 2mm (0.079in), Vertical |
Price & Stock for 2MM-HB-S03-VT-02-H-TB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Shengyu Electronics Technology Limited | 3P, AMPMODU 2 MM, BREAKAWAY HEAD | 22468 |
|
RFQ |