Part Details for 2MM-HB-D10-VT-01-F-TB by TE Connectivity
Overview of 2MM-HB-D10-VT-01-F-TB by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
98414-S08-14ULF | Amphenol Communications Solutions | Header, Through Hole, Double row, 14, 2mm (0.079in), Vertical |
Price & Stock for 2MM-HB-D10-VT-01-F-TB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-2MM-HB-D10-VT-01-F-TB-ND
|
DigiKey | 20P,2MM,BRK HDR,DRVT,2.2,0.1AU,T Min Qty: 2592 Lead time: 32 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.9776 | Buy Now |
DISTI #
2-2823114-0
|
Avnet Americas | 20P,2MM,BRK HDR,DRVT,2.2,0.1AU,TB - Rail/Tube (Alt: 2-2823114-0) Min Qty: 2592 Package Multiple: 2592 Lead time: 29 Weeks, 5 Days Container: Tube | 0 |
|
$0.9292 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9610 / $2.0130 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.9610 / $2.0130 | Buy Now |
Part Details for 2MM-HB-D10-VT-01-F-TB
2MM-HB-D10-VT-01-F-TB CAD Models
2MM-HB-D10-VT-01-F-TB Part Data Attributes
|
2MM-HB-D10-VT-01-F-TB
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2MM-HB-D10-VT-01-F-TB
TE Connectivity
Board Connector, 2 Row(s), Male, Straight, Solder Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 29 Weeks, 5 Days | |
Body Length | 0.787 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 650VAC V | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 2A | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 4u inch | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Length | 0.087 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
UL Flammability Code | 94V-0 |