-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
20V, 7.5A,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41T3004
|
Newark | Circular Din Connector, Rcpt, 4Pos, Pcb, Connector Type:Circular Din, Product Range:-, Circular Connector Shell Style:Right Angle Receptacle, No. Of Contacts:4Contacts, Circular Contact Type:Solder Socket, Coupling Style:Bayonet Rohs Compliant: Yes |Multicomp Pro 2MJ-0402A110 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2543 |
|
$1.0500 / $1.2200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2MJ-0402A110
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
2MJ-0402A110
SPC Multicomp
20V, 7.5A,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Multicomp Pro | |
Body Breadth | 0.591 inch | |
Body Depth | 0.669 inch | |
Body Length | 0.591 inch | |
Body/Shell Style | JACK | |
Connector Type | CIRCULAR DC POWER CONNECTOR | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Rated Current (Power) | 7.5 A | |
Rated Voltage | 20 V | |
Termination Type | SOLDER |