Part Details for 2MJ-0104A121 by Singatron Enterprises Co
Overview of 2MJ-0104A121 by Singatron Enterprises Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for 2MJ-0104A121
2MJ-0104A121 CAD Models
2MJ-0104A121 Part Data Attributes
|
2MJ-0104A121
Singatron Enterprises Co
Buy Now
Datasheet
|
Compare Parts:
2MJ-0104A121
Singatron Enterprises Co
Circular DIN Connector, 6 Contact(s), Female, Board Mount, Solder Terminal, Guide Slot, Receptacle
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SINGATRON ENTERPRISE CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Body Breadth | 0.504 inch | |
Body Depth | 0.61 inch | |
Body Length | 0.551 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MINI DIN CONNECTOR | |
Contact Gender | FEMALE | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | YES | |
Dielectric Withstanding Voltage | 250VAC V | |
Insulation Resistance | 50000000 Ω | |
Mounting Option 1 | GUIDE SLOT | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Polarization Key | POLAR PIN POSITION | |
Rated Current (Signal) | 2 A | |
Terminal Length | 0.138 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |