Part Details for 2MJ-0005A110 by Singatron Enterprises Co
Overview of 2MJ-0005A110 by Singatron Enterprises Co
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2MJ-0005A110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
275-1044-ND
|
DigiKey | CONN RCPT FMALE MINI DIN 7P SLDR Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
2530 In Stock |
|
$0.4250 / $0.4600 | Buy Now |
|
Bristol Electronics | 50 |
|
RFQ | ||
|
Quest Components | MINI DIN CONNECTOR | 390 |
|
$0.4900 / $1.0500 | Buy Now |
|
Quest Components | MINI DIN CONNECTOR | 40 |
|
$0.8610 / $1.4350 | Buy Now |
Part Details for 2MJ-0005A110
2MJ-0005A110 CAD Models
2MJ-0005A110 Part Data Attributes
|
2MJ-0005A110
Singatron Enterprises Co
Buy Now
Datasheet
|
Compare Parts:
2MJ-0005A110
Singatron Enterprises Co
Circular DIN Connector, 7 Contact(s), Female, Board Mount, Solder Terminal, Guide Slot, Receptacle
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SINGATRON ENTERPRISE CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Singatron Enterprises Co Ltd | |
Body Breadth | 0.504 inch | |
Body Depth | 0.61 inch | |
Body Length | 0.551 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MINI-DIN CONNECTOR | |
Contact Gender | FEMALE | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | YES | |
Dielectric Withstanding Voltage | 250VAC V | |
Insulation Resistance | 50000000 Ω | |
Mounting Option 1 | GUIDE SLOT | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Polarization Key | POLAR PIN POSITION | |
Rated Current (Signal) | 2 A | |
Terminal Length | 0.138 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 |
Alternate Parts for 2MJ-0005A110
This table gives cross-reference parts and alternative options found for 2MJ-0005A110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2MJ-0005A110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2MJ-0105A120 | Singatron Enterprises Co | Check for Price | Circular DIN Connector, 7 Contact(s), Female, Board Mount, Solder Terminal, Guide Slot, Receptacle | 2MJ-0005A110 vs 2MJ-0105A120 |