Part Details for 2MHR-B1-44-VUAL-SMT by Adam Technologies Inc
Results Overview of 2MHR-B1-44-VUAL-SMT by Adam Technologies Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2MHR-B1-44-VUAL-SMT Information
2MHR-B1-44-VUAL-SMT by Adam Technologies Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 2MHR-B1-44-VUAL-SMT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
737-2MHRB1-44VUALSMT
|
Mouser Electronics | Headers & Wire Housings LONG LATCH SH 2MM 44P SMT GOLD RoHS: Compliant | 0 |
|
$0.9020 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.9600 | Buy Now |
|
Onlinecomponents.com | Long Latch Sh 2mm 44P SMT Gold RoHS RoHS: Compliant | 0 |
|
$0.8340 / $2.2840 | Buy Now |
DISTI #
2MHRB144VUALSMT
|
TME | Connector: IDC, socket, male, PIN: 44, straight, with ejector, SMT Min Qty: 1 | 456 |
|
$0.9500 / $1.9700 | Buy Now |